
* Images are for reference only
MAX971CSA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX971CSA+T
- JLCPCB Part #
- C7452035
- Package
- SOIC-8
- Description
- 0℃~+70℃ 10mV Open-drain SOIC-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0193
200+
$4.3968
500+
$4.2506
1000+
$4.1783
Related Products

MAX931CSA+T
Analog Devices Inc./Maxim Integrated
$3.7090

MAX941CSA+T
Analog Devices Inc./Maxim Integrated
$3.2944

MAX973CSA+T
Analog Devices Inc./Maxim Integrated
$4.9336

ALD2332ASAL
Advanced Linear Devices
$22.3246

MAX932ESA+T
Analog Devices Inc./Maxim Integrated
$9.5457

MCP6546-E/SN
Microchip Tech
$0.9900