
* Images are for reference only
KBPC2510-A1-0000
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- KBPC2510-A1-0000
- JLCPCB Part #
- C3590601
- Package
- KBPC
- Description
- -55℃~+150℃@(Tj) 1.1V@12.5A 10uA@1kV 1kV 25A KBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1906
200+
$0.4612
500+
$0.4451
1000+
$0.4371
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?