This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KBPC810-A1-0000

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
KBPC810-A1-0000
JLCPCB Part #
C3590710
Package
KBPC-8
Description
-55℃~+150℃@(Tj) 1.1V@4A 10uA@1kV 1kV 8A KBPC-8 Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4913
200+ $0.1911
500+ $0.1847
1000+ $0.1815

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons