
* Images are for reference only
BZX584B12VQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZX584B12VQ
- JLCPCB Part #
- C20167645
- Package
- SOD-523(SC-79)
- Description
- -55℃~+150℃ 1 Independent 100nA@8V 11.76V~12.24V 12V 250mW 25Ω ±2% SOD-523(SC-79) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1556
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 1556
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
200+
$0.0296
600+
$0.0249
2000+
$0.0222
8000+
$0.0197
16000+
$0.0185
Related Products
Welcome back, may I help you?