
* Images are for reference only
966206-2000-AR-PR
Extended
- Manufacturer
- 3M
- MFR.Part #
- 966206-2000-AR-PR
- JLCPCB Part #
- C6423221
- Package
- SMD,P=2.54mm
- Description
- -25℃~+105℃ 1kV 2 2.54mm 2.54mm 2A 5mm 6P Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1897
200+
$0.4753
500+
$0.4592
800+
$0.4512
Welcome back, may I help you?