This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

929705-01-18-I

Extended
Manufacturer
3M
MFR.Part #
929705-01-18-I
JLCPCB Part #
C5932359
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 18P 2.54mm 2.5A Black Copper alloy Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8833
200+ $1.1517
500+ $1.1131
1000+ $1.0937
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons