
* Images are for reference only
966220-2000-AR-PR
Extended
- Manufacturer
- 3M
- MFR.Part #
- 966220-2000-AR-PR
- JLCPCB Part #
- C5569767
- Package
- SMD,P=2.54mm
- Description
- -25℃~+105℃ 1kV 2 2.54mm 2.54mm 20P 2A 5mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7767
200+
$3.1036
650+
$2.9991
1300+
$2.9493