This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CA3204M1300

Extended
Manufacturer
Cvilux
MFR.Part #
CA3204M1300
JLCPCB Part #
C3323158
Package
SMD,P=2.54mm
Description
-40℃~+105℃ 1.5A 2 2.54mm 230V 4P 5.26mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1553
1000+ $0.0601
2500+ $0.0581
4000+ $0.0569

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons