
* Images are for reference only
3EZ36AD5 TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- 3EZ36AD5 TB
- JLCPCB Part #
- C50327200
- Package
- DO-15
- Description
- -55℃~+150℃ 1kΩ 34.2V~37.8V 36V 3W Independent DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2990
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2990
In-stock Item Pricing
Qty Unit Price
1+
$0.0883
50+
$0.0692
150+
$0.0597
500+
$0.0525
3000+
$0.0468
6000+
$0.0439
Welcome back, may I help you?