
* Images are for reference only
SS56
Extended
- Manufacturer
- YFW
- MFR.Part #
- SS56
- JLCPCB Part #
- C3040232
- Package
- SMA(DO-214AC)
- Description
- 1uA 5A 60V 700mV Independent SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 232
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0491
100+
$0.0387
300+
$0.0335
1000+
$0.0297
5000+
$0.0259
10000+
$0.0242
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?