
* Images are for reference only
PH2-06-UA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- PH2-06-UA
- JLCPCB Part #
- C3328644
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2.5mm 250V 3.05mm 3A 5.97mm 6P Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2308
10+
$0.1823
30+
$0.1614
100+
$0.1354
500+
$0.1238
1000+
$0.1169
Welcome back, may I help you?