* Images are for reference only
71918-140LF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 71918-140LF
- JLCPCB Part #
- C598948
- Package
- Plugin,P=2.54mm,Straight
- Description
- Amphenol Communications Solutions Pin header connector, QuickieSeries, 2.54mmPitch, 40Ways, 2Row, Vertical
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 71918-140LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
71918-140LF technical specifications, attributes, and parameters.
71918-140LF symbol, PCB footprint from the free EasyEDA PCB design tool.
71918-140LF datasheets or manufacturer documentation.
Datasheet: 71918-140LF Datasheet (PDF)
Minimum: 8
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
77313-818-14LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.924
-
77313-118-16LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$1.0935
-
87583-0010BHLF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.372
-
77313-118-26LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$2.103
-
10159558-A30221RLF
AMPHENOL COMMUNICATIONS SOLUTIONS
$6.9645
-
MDT320B03001
AMPHENOL COMMUNICATIONS SOLUTIONS
$9.18