
* Images are for reference only
1MM-R-D20-VS-00-F-TBP
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1MM-R-D20-VS-00-F-TBP
- JLCPCB Part #
- C3321741
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1A 1mm 1mm 2 30V 3mm 40P Copper alloy Square Hole Surface Mount,Vertical Tin SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1725
200+
$1.6147
500+
$1.5585
1000+
$1.5312
Welcome back, may I help you?