
* Images are for reference only
SFM210-LPPE-D41-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D41-SP-BK
- JLCPCB Part #
- C6479434
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.2mm 82P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4749
200+
$6.9729
500+
$6.7410
1000+
$6.6250
Related Products

SFM210-LPPE-D49-SP-BK
Sullins Connector Solutions
$24.4639

SFM210-LPPE-D43-SP-BK
Sullins Connector Solutions
$19.2242

SFM210-LPPE-D41-SM-BK
Sullins Connector Solutions
$17.4749

SFM315-LPPE-D14-SP-BK
Sullins Connector Solutions
$6.5106

CLM-127-02-L-D-P
Samtec
$23.2623

CLM-140-02-FM-D-A-K-TR
Samtec
$13.1356
Welcome back, may I help you?