This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1MM-R-D10-VS-00-F-TBP

Extended
Manufacturer
TE Connectivity
MFR.Part #
1MM-R-D10-VS-00-F-TBP
JLCPCB Part #
C3319607
Package
SMD,P=1mm
Description
-55℃~+125℃ 1A 1mm 1mm 2 20P 30V 3mm Copper alloy Square Hole Surface Mount,Vertical Tin SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $5.6167
10+ $5.5088
30+ $5.4363
100+ $5.3654
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons