
* Images are for reference only
MMBD4148WTHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MMBD4148WTHE3-TP
- JLCPCB Part #
- C3313258
- Package
- SOT-323
- Description
- -55℃~+150℃@(Tj) 1.25V@150mA 150mA 1uA@75V 4ns 75V Independent SOT-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 717
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0237
10+
$0.0185
30+
$0.0157
100+
$0.0140
500+
$0.0125
1000+
$0.0117
Related Products
Welcome back, may I help you?