
* Images are for reference only
MMBT1015-L-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MMBT1015-L-TP
- JLCPCB Part #
- C19988051
- Package
- SOT-23
- Description
- -55℃~+125℃ 1 PNP 150mA 250mW 300mV@100mA,10mA 50V 5V 80MHz PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1504
10+
$0.1203
30+
$0.1053
100+
$0.0940
500+
$0.0850
1000+
$0.0805
Related Products
Welcome back, may I help you?