
* Images are for reference only
RB521S-30HE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- RB521S-30HE3-TP
- JLCPCB Part #
- C3313109
- Package
- SOD-523
- Description
- -55℃~+125℃ 1 Independent 1A 200mA 30V 30uA@10V 500mV@200mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 284
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
10+
$0.0408
30+
$0.0356
100+
$0.0316
500+
$0.0286
1000+
$0.0269
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?