
* Images are for reference only
SD5400CY SOIC 14L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- SD5400CY SOIC 14L ROHS
- JLCPCB Part #
- C17294148
- Package
- SOIC-14
- Description
- -55℃~+150℃ 0.5pF 1.5V 20V 4 N-Channel 500mW 75Ω@5V SOIC-14 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2269
200+
$3.6811
500+
$3.5591
1000+
$3.4980
Welcome back, may I help you?