This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APXK2R5ARA331ME61G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APXK2R5ARA331ME61G
JLCPCB Part #
C3275563
Package
SMD,D5xL5.8mm
Description
-55℃~+105℃ 15000hrs@105℃ 16mΩ 2.5V 3.5A@100kHz 330uF 5.8mm 5mm Polymer ±20% SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2363
200+ $0.0914
500+ $0.0882
1000+ $0.0868
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons