
* Images are for reference only
ELXZ100ELL471MH12D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXZ100ELL471MH12D
- JLCPCB Part #
- C1584792
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 10V 120mΩ 12mm 277.5mA@120Hz 3.5mm 3000hrs@105℃ 470uF 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1574
1000+
$0.0610
2500+
$0.0589
5000+
$0.0577
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products