
* Images are for reference only
BBY5502VH6327XTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BBY5502VH6327XTSA1
- JLCPCB Part #
- C3272465
- Package
- SC-79-2
- Description
- -55℃~+150℃@(Tj) 16V 3@C2/C10 6.5pF@10V,1MHz Independent SC-79-2 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2651
200+
$0.1026
500+
$0.0991
1000+
$0.0972
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?