
* Images are for reference only
IR3891MTRPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IR3891MTRPBF
- JLCPCB Part #
- C537727
- Package
- PQFN-31-EP(5x6)
- Description
- -40℃~+125℃ 1.5MHz 1V~21V 2 Adjustable Buck Buck Built-in Yes PQFN-31-EP(5x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8248
200+
$2.2542
500+
$2.1755
1000+
$2.1370
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?