
* Images are for reference only
TLS810A1LD V50
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS810A1LD V50
- JLCPCB Part #
- C540272
- Package
- TSON-10-EP(3.3x3.3)
- Description
- -40℃~+150℃@(Tj) 1 100mA 42V 550mV@(100mA) 55dB@(100Hz) 5V 7.5uA Fixed Over Current Protection、Over Temperature Protection Positive TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$3.2624
10+
$2.7824
30+
$2.4821
100+
$2.1755
500+
$2.0358
1000+
$1.9764
Related Products
Welcome back, may I help you?