* Images are for reference only
ERZ-E11A221S1
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ERZ-E11A221S1
- JLCPCB Part #
- C3263682
- Package
- Plugin
- Description
- 220 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ERZ-E11A221S1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ERZ-E11A221S1 technical specifications, attributes, and parameters.
ERZ-E11A221S1 symbol, PCB footprint from the free EasyEDA PCB design tool.
ERZ-E11A221S1 datasheets or manufacturer documentation.
Datasheet: ERZ-E11A221S1 Datasheet (PDF)
Minimum: 38
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ERJ-U02F1000X
PANASONIC ELECTRONIC COMPONENTS
$0.023
-
EEE-FK1A102GL
PANASONIC ELECTRONIC COMPONENTS
$0.5535
-
AGQ200S12Z
PANASONIC ELECTRONIC COMPONENTS
$2.766
-
6SVPC390M
PANASONIC ELECTRONIC COMPONENTS
$0.9825
-
EEE-FT1H221AV
PANASONIC ELECTRONIC COMPONENTS
$0.8265
-
EEE-FNC271XUV
PANASONIC ELECTRONIC COMPONENTS
$0.8085