
* Images are for reference only
BM30B-ZPDSS-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM30B-ZPDSS-TF(LF)(SN)
- JLCPCB Part #
- C594423
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1.5mm 100V 15 2 2A 2x15P 30P Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$2.7840
10+
$2.7133
30+
$2.6668
100+
$2.6202
Related Products
Welcome back, may I help you?