


0457180002
- Manufacturer
- MFR.Part #
- 0457180002
- JLCPCB Part #
- C17300543
- Package
- Plugin
- Description
- 6P Black 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Color | Black | |
| Number of Pins | 6P |

* Images are for reference only
0457180002
Extended- Manufacturer
- MFR.Part #
- 0457180002
- JLCPCB Part #
- C17300543
- Package
- Plugin
- Description
- 6P Black 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0457180002
Extended- Manufacturer
- MFR.Part #
- 0457180002
- JLCPCB Part #
- C17300543
- Package
- Plugin
- Description
- 6P Black 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0457180002 Specifications
0457180002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Color | Black | |
| Number of Pins | 6P |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0457180002. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0457180002 Schematic Symbol & PCB Footprint
The 0457180002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.