
* Images are for reference only
ECR1HGK100MFA050011
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- ECR1HGK100MFA050011
- JLCPCB Part #
- C397096
- Package
- Plugin,D5xL11.5mm
- Description
- 1000hrs@105℃ 10uF 11.5mm 2mm 50V 5mm ±20% 插件,D5xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0226
200+
$0.0174
600+
$0.0144
2000+
$0.0127
10000+
$0.0112
20000+
$0.0104
Related Products
Welcome back, may I help you?