This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPC58NN84E7YMHBR

Extended
Manufacturer
STMicroelectronics
MFR.Part #
SPC58NN84E7YMHBR
JLCPCB Part #
C3216532
Package
HLQFP-176(24x24)
Description
-40℃~+150℃@(TJ) 1.14V~1.26V、3V~5.5V 10bit、12bit、16bit 200MHz 256KB 32 Bit 448KB 6MB Built-in FLASH Freescale Series HLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991B4A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.1209
200+ $17.8489
500+ $17.2223
1000+ $16.9114

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons