
* Images are for reference only
M24C02-DRMN8TP/K
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24C02-DRMN8TP/K
- JLCPCB Part #
- C2061113
- Package
- SOP-8
- Description
- -40℃~+105℃ 1.7V~5.5V 1MHz 2Kbit 4,000,000 Cycles 4ms 50 Years I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.4559
10+
$0.3641
30+
$0.3254
100+
$0.2771
500+
$0.2433
1000+
$0.2304
Related Products
Welcome back, may I help you?