
* Images are for reference only
BC858CE6433HTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BC858CE6433HTMA1
- JLCPCB Part #
- C3199178
- Package
- SOT-23
- Description
- 100mA 15nA 250MHz 30V 330mW 420@2mA,5V 650mV@100mA,5mA PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0961
2000+
$0.0373
5000+
$0.0359
10000+
$0.0352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?