
* Images are for reference only
TLE7230RAUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE7230RAUMA1
- JLCPCB Part #
- C3231970
- Package
- BSSOP-36-EP-11mm
- Description
- -40℃~+150℃ 4.5V~5.5V 8 800mΩ BSSOP-36-EP-11mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3690
200+
$2.4645
500+
$2.3794
1000+
$2.3360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?