
* Images are for reference only
CY9AF341NABGL-GK9E1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY9AF341NABGL-GK9E1
- JLCPCB Part #
- C7257885
- Package
- PFBGA-112(10x10)
- Description
- -40℃~+85℃ 1.65V~3.6V 12bit 16KB 32 Bit 40MHz 83 96KB ARM Cortex-M3 Built-in+External FLASH PFBGA-112(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1980
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9242
200+
$7.1532
500+
$6.9142
1000+
$6.7947
Related Products

CY9AF141NABGL-GK9E1
Infineon Technologies
$15.3853

CY9AFA41NABGL-GK9E1
Infineon Technologies
$15.3853

CY9AF344NABGL-GK9E1
Infineon Technologies
$17.9242

CY9BF112NBGL-GK9E1
Infineon Technologies
$30.9207

CY9AF114NBGL-GK9E1
Infineon Technologies
$25.2373

CY9BF316NBGL-GK9E1
Infineon Technologies
$25.2373
Welcome back, may I help you?