
* Images are for reference only
RP131S121D-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP131S121D-E2-FE
- JLCPCB Part #
- C3752110
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 1.2V 1A 290mV@(300mA) 45uVrms 6.5V 65uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3241
200+
$0.1255
500+
$0.1210
1000+
$0.1189
Related Products

RP131S121B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3243

RP131S121D5-E2-FE
Nisshinbo Micro Devices Inc.
$0.3243

RP131S421D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3180

R1517S851B-E2-FE
Nisshinbo Micro Devices Inc.
$0.6330

R1524S075B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0195

R1171S361B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4309
Welcome back, may I help you?