
* Images are for reference only
RP114K281D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP114K281D-TR
- JLCPCB Part #
- C3751235
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 2.8V 250mV@(300mA) 300mA 5.25V 50uA 75dB@(1kHz) 75uVrms Enable Fixed Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3354
200+
$0.1299
500+
$0.1252
1000+
$0.1230
Related Products

RP114K241D-TR
Nisshinbo Micro Devices Inc.
$1.0580

RP114K281B-TR
Nisshinbo Micro Devices Inc.
$1.0580

RP114K221D-TR
Nisshinbo Micro Devices Inc.
$0.5040

RP173K481B-TR
Nisshinbo Micro Devices Inc.
$0.2081

RP130K481B-TR
Nisshinbo Micro Devices Inc.
$0.4274

RP114K161D-TR
Nisshinbo Micro Devices Inc.
$1.0580
Welcome back, may I help you?