
* Images are for reference only
MAX20010DATPO/VY+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20010DATPO/VY+
- JLCPCB Part #
- C3188666
- Package
- TQFN-20-EP(4x4)
- Description
- -40℃~+125℃ 1 2.2MHz 3V~5.5V 6A 910mV Adjustable Buck Buck Built-in Yes TQFN-20-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8723
225+
$3.4343
525+
$3.3132
975+
$3.2535
Related Products

MAX20010DATPO/VY+T
Analog Devices Inc./Maxim Integrated
$6.0209

MAX20010DATPO/V+
Analog Devices Inc./Maxim Integrated
$8.2539

MAX20010DATPO/V+T
Analog Devices Inc./Maxim Integrated
$14.0132

MAX20040BATPB/VY+
Analog Devices Inc./Maxim Integrated
$7.7259

MAX20039ATPA/VY+T
Analog Devices Inc./Maxim Integrated
$6.8346

MAX20010CATPJ/V+
Analog Devices Inc./Maxim Integrated
$4.0043
Welcome back, may I help you?