
* Images are for reference only
MAX20010DATPO/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20010DATPO/V+T
- JLCPCB Part #
- C3188621
- Package
- TQFN-20(4x4)
- Description
- -40℃~+125℃ 1 2.2MHz 3V~5.5V 6A 910mV Adjustable Buck Buck Built-in Yes TQFN-20(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9846
200+
$5.4124
500+
$5.2223
1000+
$5.1288
Related Products

MAX20010DATPO/VY+T
Analog Devices Inc./Maxim Integrated
$6.0086

MAX20010DATPR/V+T
Analog Devices Inc./Maxim Integrated
$13.9846

MAX20010DATPP/V+T
Analog Devices Inc./Maxim Integrated
$13.9846

MAX17545ATP+
Analog Devices Inc./Maxim Integrated
$4.3764

MAX20010CATPE/V+
Analog Devices Inc./Maxim Integrated
$12.5537

MAX20010CATPL/V+
Analog Devices Inc./Maxim Integrated
$10.6862
Welcome back, may I help you?