
* Images are for reference only
MAX20010DATPO/VY+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20010DATPO/VY+T
- JLCPCB Part #
- C1853830
- Package
- SWTQFN-20(4x4)
- Description
- -40℃~+125℃ 1 2.2MHz 3V~5.5V 6A 910mV Adjustable Buck Buck Built-in Yes SWTQFN-20(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9762
200+
$2.3126
500+
$2.2325
1000+
$2.1924
Related Products
Welcome back, may I help you?