
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 8mV | |
| Input Offset Current(Ios) | 2.5uA | |
| Output Current | 90mA | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ | |
| Slew Rate | 1.2V/ns | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Quiescent Current | 27mA | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 34uA | |
| Dual Supply | -5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4109ESA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 8mV | |
| Input Offset Current(Ios) | 2.5uA | |
| Output Current | 90mA | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ | |
| Slew Rate | 1.2V/ns | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Quiescent Current | 27mA | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 34uA | |
| Dual Supply | -5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4109ESA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4109ESA+ datasheets or manufacturer documentation.
Datasheet: MAX4109ESA+ Datasheet (PDF)
The MAX4109ESA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.