
* Images are for reference only
CAT3614HV2G-T2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT3614HV2G-T2
- JLCPCB Part #
- C3187851
- Package
- TDFN-12(3x3)
- Description
- -40℃~+85℃ 1MHz 31mA 3V~5.5V 4 7V 8% PWM TDFN-12(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5295
200+
$0.5926
500+
$0.5720
1000+
$0.5610
Welcome back, may I help you?