
* Images are for reference only
CAT4134HV2-T2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT4134HV2-T2
- JLCPCB Part #
- C3187848
- Package
- TDFN-12(3x3)
- Description
- -40℃~+85℃ 2 2.8V~4.2V 20V 250mA 2MHz 5% Boost Built-in TDFN-12(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6780
200+
$1.0372
500+
$1.0003
1000+
$0.9826
Welcome back, may I help you?