
* Images are for reference only
74VCX162827MTD
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74VCX162827MTD
- JLCPCB Part #
- C5174766
- Package
- TSSOP-56
- Description
- -40℃~+85℃ 1.4V~3.6V 12mA 12mA 20 20uA 3.4ns@3.3V,30pF 74VCX Tri-State TSSOP-56 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?