
* Images are for reference only
CAT4134HV2-GT2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT4134HV2-GT2
- JLCPCB Part #
- C3187853
- Package
- TDFN-12(3x3)
- Description
- -40℃~+85℃ 2 2.8V~4.2V 250mA 900kHz、1.2MHz Boost DC-DC TDFN-12(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4083
200+
$0.9328
500+
$0.9007
1000+
$0.8831
Welcome back, may I help you?