* Images are for reference only
10051922-1210ELF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 10051922-1210ELF
- JLCPCB Part #
- C3169924
- Package
- -
- Description
- 12 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 10051922-1210ELF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
10051922-1210ELF technical specifications, attributes, and parameters.
10051922-1210ELF symbol, PCB footprint from the free EasyEDA PCB design tool.
10051922-1210ELF datasheets or manufacturer documentation.
Datasheet: 10051922-1210ELF Datasheet (PDF)
Minimum: 14
Full Reel: 4500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
68604-406HLF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.1559
-
10129378-902003BLF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0299
-
77313-101-12LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.2873
-
67996-420HLF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.75
-
77313-101-14LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.3383
-
101R014FB110
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.309