* Images are for reference only
77313-101-12LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77313-101-12LF
- JLCPCB Part #
- C3336967
- Package
- Plugin,P=2.54mm
- Description
- Tin 3A Straight Square Pins 2.54mm 12P 5.84mm -65℃~+130℃ 2.41mm 2.54mm Double row Phosphor bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 77313-101-12LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
77313-101-12LF technical specifications, attributes, and parameters.
77313-101-12LF symbol, PCB footprint from the free EasyEDA PCB design tool.
77313-101-12LF datasheets or manufacturer documentation.
Datasheet: 77313-101-12LF Datasheet (PDF)
Minimum: 30
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing