
* Images are for reference only
FH12-8S-1SH(55)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH12-8S-1SH(55)
- JLCPCB Part #
- C596711
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 1mm 2mm 8P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1811
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1775
In-stock Item Pricing
Qty Unit Price
1+
$0.3827
50+
$0.3025
150+
$0.2681
500+
$0.2252
2000+
$0.2061
4000+
$0.1947
Related Products