* Images are for reference only
FH33-12S-0.5SH(10)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH33-12S-0.5SH(10)
- JLCPCB Part #
- C3168370
- Package
- SMD,P=0.5mm
- Description
- Clamshell -55℃~+85℃ 12P Bottom Contact Surface Mount,Right Angle 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FH33-12S-0.5SH(10) for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FH33-12S-0.5SH(10) technical specifications, attributes, and parameters.
FH33-12S-0.5SH(10) symbol, PCB footprint from the free EasyEDA PCB design tool.
FH33-12S-0.5SH(10) datasheets or manufacturer documentation.
Datasheet: FH33-12S-0.5SH(10) Datasheet (PDF)
Minimum: 2
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing