
* Images are for reference only
0.5-8PVertical welding
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 0.5-8PVertical welding
- JLCPCB Part #
- C11067
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 400mA 50V 8P Phosphor Bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 56
Total: $0.00
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1158
50+
$0.0930
150+
$0.0758
500+
$0.0672
2500+
$0.0604
5000+
$0.0570
Welcome back, may I help you?