
* Images are for reference only
UX60-MB-5ST(70)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- UX60-MB-5ST(70)
- JLCPCB Part #
- C5162077
- Package
- SMD
- Description
- -30℃~+75℃ 1 1A 5P 5V Black Female Mini-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0043
10+
$0.8219
30+
$0.7298
100+
$0.6394
500+
$0.5603
1000+
$0.5313
2000+
$0.5264
4000+
$0.5216
Related Products
Welcome back, may I help you?