* Images are for reference only
F3311A7H121024E200
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F3311A7H121024E200
- JLCPCB Part #
- C3168055
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Clamshell -55℃~+85℃ 24P Double-sided contacts/up and down connection Surface Mount,Right Angle 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part F3311A7H121024E200 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
F3311A7H121024E200 technical specifications, attributes, and parameters.
F3311A7H121024E200 symbol, PCB footprint from the free EasyEDA PCB design tool.
F3311A7H121024E200 datasheets or manufacturer documentation.
Datasheet: F3311A7H121024E200 Datasheet (PDF)
Minimum: 9
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing